Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,683.35

(exc. GST)

$7,351.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,683.35

*price indicative

RS Stock No.:
257-395
Mfr. Part No.:
3VA5340-6EC31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Depth

110mm

Width

138mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for reliable protection within various industrial applications. Designed for a breaking capacity class of H, this robust device seamlessly manages electrical loads up to 400 A while ensuring top tier performance under severe conditions. With advanced overload and short circuit protection, it operationally safeguards crucial circuits against hazards, enhancing operational longevity. This circuit breaker features a compact design with user friendly dimensions, facilitating easy installation in diverse environments.

Compact design allows for versatile installation options

Equipped for high mechanical and electrical endurance

Operates efficiently across a wide temperature range

Supported by comprehensive technical and service resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy