Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-441
- Mfr. Part No.:
- 3VA5335-6EC41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,605.94
(exc. GST)
$10,566.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,605.94 |
*price indicative
- RS Stock No.:
- 257-441
- Mfr. Part No.:
- 3VA5335-6EC41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust protection for electrical installations designed to deliver reliable performance across a range of demanding applications. Engineered for high breaking capacities it excels in safeguarding sensitive equipment from overcurrents and short circuits. With its innovative features tailored for modern energy needs it ensures seamless integration and operation in various environments.
Designed with an insulation voltage rated at 800 V for enhanced safety
Endures a mechanical service life of approximately 20000 operating cycles
Provides a communication function for improved monitoring capabilities
Comes with an optional motor drive for improved operational efficiency
Designed to be easily retrofittable with upgrades as needed
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
