Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-375
- Mfr. Part No.:
- 3VA5335-5EC61-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,378.44
(exc. GST)
$4,816.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,378.44 |
*price indicative
- RS Stock No.:
- 257-375
- Mfr. Part No.:
- 3VA5335-5EC61-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker expertly designed to deliver exceptional protection for electrical circuits in challenging environments. Engineered with cutting edge technology this device combines robust breaking capacities with adaptable settings to meet diverse application needs. Its two pole configuration offers reliable line protection while overload and short circuit protection features ensure ongoing system integrity. The product stands out with a considerable mechanical and electrical endurance making it especially suitable for high demand applications.
Adaptable response settings for different operational current requirements
Engineered for a long mechanical service life with up to 20000 cycles
Optimized for high electrical endurance in critical installations
Compact dimensions facilitate easy integration into existing systems
IP40 protection class safeguards against dust ingress
Wide operating temperature range ensures functionality in diverse environments
Optional motor drive for enhanced operational flexibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
