Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,764.42

(exc. GST)

$7,440.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,764.42

*price indicative

RS Stock No.:
257-276
Mfr. Part No.:
3VA5335-6EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

350A

Breaking Capacity

65kA

Mount Type

Fixed

Terminal Type

Without

Width

138mm

Standards/Approvals

CCC, CE, EAC, RCM, UKCA, ABS, UL

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust line protection for various industrial applications. Featuring a compact design and advanced overload protection it ensures safe operation in environments with high operational demands. With a breaking capacity class of H at 65 kA this circuit breaker is ideal for users who require reliability and performance. By utilizing the LI protection function it not only protects against overload but also enhances the longevity and efficiency of your electrical systems.

Compact design for installation in tight spaces

UL 489 compliant for enhanced safety standards

High breaking capacity for reliable short circuit protection

Mechanical service life of up to 20000 cycles

Upgradable features allow for tailored solutions

IP40 protection class ensures operational integrity

Suitable for a variety of applications including HVAC systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy