Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$6,983.96

(exc. GST)

$7,682.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,983.96

*price indicative

RS Stock No.:
257-189
Mfr. Part No.:
3VA5445-7EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

450A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Width

138mm

Height

248mm

Depth

110mm

Standards/Approvals

CCC, IEC 60947, UL file HLAS, UL 489, CE

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

TM230, FTAM

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a sophisticated solution designed for reliable line protection in industrial environments. Offering robust overload and short circuit protection it operates at up to 450 A and is built to withstand demanding conditions. The innovative design features advanced technology allowing for seamless integration into existing systems while enhancing safety and efficiency. Its IP40 rating ensures excellent protection from dust and foreign bodies making it ideal for a variety of industrial settings.

Mechanical service life of up to 20000 operating cycles ensures longevity

Electrical endurance at high voltages guarantees reliable circuit protection

Minimal power loss during operation promotes energy efficiency

No communication function simplifies usage and reduces potential failure points

Optional motor drive enhances functionality for demanding applications

UL and IEC compliance ensures adherence to international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy