Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-273
- Mfr. Part No.:
- 3VA5335-5EF41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,147.11
(exc. GST)
$7,861.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,147.11 |
*price indicative
- RS Stock No.:
- 257-273
- Mfr. Part No.:
- 3VA5335-5EF41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is expertly engineered for versatility and unparalleled performance, stands as a beacon of reliability in electrical protection. Designed to cater to a range of operational demands, it expertly combines high breaking capacities with robust protection functions. Its four pole configuration allows for seamless integration into various systems, ensuring operational efficiency under demanding conditions.
Rated IP40 protection class safeguards against environmental factors
Mechanical service life designed to withstand extensive operational cycles
Adjustable trip settings cater to diverse protection needs
Lightweight design for effortless handling and installation
Compatible with various applications which ensuring versatility in use
Proven track record of performance in demanding conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
