Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-526
- Mfr. Part No.:
- 3VA5320-5EF41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,720.00
(exc. GST)
$6,292.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,720.00 |
*price indicative
- RS Stock No.:
- 256-526
- Mfr. Part No.:
- 3VA5320-5EF41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | RCM, ABS, CE, EAC, UKCA, UL | |
| Depth | 110mm | |
| Width | 184mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals RCM, ABS, CE, EAC, UKCA, UL | ||
Depth 110mm | ||
Width 184mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed for optimal line protection and performance in various industrial applications. This robust device ensures reliable overload and short circuit protection safeguarding your electrical systems under demanding conditions. With a compact yet durable design it offers efficient operation with a high breaking capacity of up to 35 kA at 480 V making it well suited for applications requiring 100% rated operation.
Designed for easy integration allowing seamless updates and retrofitting
Its robust construction ensures a mechanical lifespan of up to 20000 operating cycles
Offers high insulation voltage capacities bolstering system reliability
Protection class IP40 allows for effective prevention against dust and water ingress
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
