Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,720.00

(exc. GST)

$6,292.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,720.00

*price indicative

RS Stock No.:
256-601
Mfr. Part No.:
3VA5325-5EF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

250A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

UL, ABS, CE, EAC, RCM, UKCA

Depth

110mm

Height

248mm

Width

184mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is expertly designed to deliver reliable protection for electrical circuits. With a robust frame and advanced breaking capacity, it stands out in performance under various conditions, effectively safeguarding your systems against overload and short circuit risks. Its thoughtful construction ensures longevity, while its versatile operating voltage accommodates diverse applications.

Constructed for seamless integration in diverse electrical systems

Boasts an efficient thermal performance to minimize power loss

Very durable with an impressive mechanical service life

Compact dimensions allow for easy installation in confined spaces

IP40 rating ensures protection against dust and solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy