Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$6,921.36

(exc. GST)

$7,613.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,921.36

*price indicative

RS Stock No.:
257-249
Mfr. Part No.:
3VA5445-7EC31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

450A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Height

248mm

Standards/Approvals

CCC, CE, IEC 60947, UL 489, UL file HLAS

Depth

110mm

Width

138mm

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

FTAM, TM230

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust line protection and reliable overload safeguards in demanding environments. With innovative features tailored for the 3VA series it boasts a breaking capacity that ensures system stability even under high load conditions. It stands as a testament to Siemens' commitment to safety and efficiency ideal for various industrial and commercial installations where quality and compliance to IEC and UL standards are paramount.

Designed with a three pole configuration for comprehensive line coverage

Includes a LI overcurrent release for enhanced reliability

Constructed with IP40 protection class safeguarding its internal components from dust ingress

Lightweight design at only 5.2 kg facilitates easy installation and handling

Suitable for a wide range of applications including industrial and commercial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy