Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,380.09

(exc. GST)

$7,018.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,380.09

*price indicative

RS Stock No.:
257-185
Mfr. Part No.:
3VA5445-6EC31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

450A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, UKCA, UL

Width

184mm

Height

248mm

Depth

110mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical circuits, ensuring safety and reliability in various applications. The device boasts a high breaking capacity and advanced overload protection, making it an ideal choice for industrial and commercial environments. Engineered under stringent quality standards, this circuit breaker features comprehensive electrical endurance, while effectively managing short circuit risks. With a three pole configuration, it facilitates seamless line protection while accommodating varied operational requirements.

Robust design withstands harsh environmental conditions

Simple integration into existing systems for enhanced performance

Adjustable settings offer flexibility in operational parameters

Meets compliance with international standards for safety

User friendly installation process reduces downtime

Compact dimensions facilitate use in space constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy