Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-517
- Mfr. Part No.:
- 3VA5445-5EF31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,942.48
(exc. GST)
$6,536.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,942.48 |
*price indicative
- RS Stock No.:
- 256-517
- Mfr. Part No.:
- 3VA5445-5EF31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, ABS, CCC, CE, EAC, RCM, UKCA | |
| Height | 248mm | |
| Width | 138mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, ABS, CCC, CE, EAC, RCM, UKCA | ||
Height 248mm | ||
Width 138mm | ||
Depth 110mm | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents cutting edge technology in electrical safety and reliability. Designed to cater to complex power distribution systems this versatile device ensures optimal performance in demanding environments. With a robust insulation voltage of up to 800 V and comprehensive overload and short circuit protection the product delivers dependable performance without compromising on efficiency. Its mechanical and electrical endurance ratings reflect its ability to handle intensive operational cycles making it an ideal choice for both commercial and industrial applications.
Configured for seamless integration into diverse electrical systems
Offers high breaking capacity significantly enhancing safety measures
Mechanically tested for durability with an operational life of up to 20000 cycles
Augmented protection features including adjustable response value settings
IP40 rated for reliable performance across various environmental conditions
Lightweight construction aids in ease of handling during installation
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
