Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-356
- Mfr. Part No.:
- 3VA5320-6EC31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,725.22
(exc. GST)
$6,297.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,725.22 |
*price indicative
- RS Stock No.:
- 257-356
- Mfr. Part No.:
- 3VA5320-6EC31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | |
| Width | 138mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE | ||
Width 138mm | ||
Depth 110mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker stands as a hallmark of reliability and efficiency engineered to ensure optimal protection for electrical systems. With a robust design it adeptly handles overloads and short circuits safeguarding your infrastructure. The product is ideal for applications requiring high breaking capacities boasting flexibility in operational currents under varying temperature conditions. Its intelligent engineering encapsulates essential features that enhance durability making it suitable for various industrial environments.
Offers adjustable response values for tailored protection against overloads
Robust mechanical design ensures durability in demanding environments
Includes features for seamless integration into existing systems
Ideal for use across a variety of industrial applications which ensuring versatility
Supports efficient operation across a broad range of ambient temperatures enhancing performance
Compact dimensions allow for space saving installations maximizing utility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
