Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-524
- Mfr. Part No.:
- 3VA5320-5EC31-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,466.06
(exc. GST)
$4,912.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,466.06 |
*price indicative
- RS Stock No.:
- 256-524
- Mfr. Part No.:
- 3VA5320-5EC31-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | ABS, UL, EAC, RCM, UKCA, CE | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals ABS, UL, EAC, RCM, UKCA, CE | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection for electrical circuits in diverse applications. With its exceptional breaking capacity and reliability this device is ideal for commercial and industrial environments where safety and performance are paramount. This circuit breaker combines innovative design with advanced technology to ensure efficient load management and overcurrent protection. The device is constructed to meet strict marine and shipping standards adding versatility to its potential applications.
Designed to operate efficiently across a wide temperature range
Offers a mechanical service life typically rated for 20000 operating cycles
Equipped with adjustable parameters for customized overload protection
Provides exemplary short circuit protection with a robust rating
Suitable for a variety of applications including HVAC and refrigeration systems
Lightweight construction facilitates easy installation and maintenance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
