Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,258.84

(exc. GST)

$5,784.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,258.84

*price indicative

RS Stock No.:
256-516
Mfr. Part No.:
3VA5445-5EC31-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

450A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Without

Height

248mm

Depth

110mm

Width

138mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of protection and reliability for electrical systems. This intelligent device is designed to ensure maximum safety and performance in demanding environments featuring an impressive 450 A operational current capacity. Engineered to tackle a variety of applications it adeptly handles overload and short circuit protections with exceptional precision. This circuit breaker caters to diverse operational requirements through its rugged construction and advanced features making it suitable for both industrial and commercial settings.

Equipped with adjustable response settings for customized protection

Supports operation in extreme temperature conditions enhancing versatility

IP40 protection class which ensuring resilience against dust ingress

Includes optional motor drive for extended functionality

Lightweight design for easier installation and maintenance

Complies with rigorous IEC and UL standards for assured safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy