Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$8,956.20

(exc. GST)

$9,851.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,956.20

*price indicative

RS Stock No.:
256-577
Mfr. Part No.:
3VA5320-7EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Width

138mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed for exceptional line protection and reliable electrical performance. Tailored for demanding electrical environments this three pole device offers a formidable breaking capacity of 100 kA at 480 V ensuring optimal safety and functionality. Integrating advanced overload protection with a user friendly design it operates seamlessly within a wide range of operating voltages including 500 V DC and 690 V AC.

Mechanical service life of 20000 cycles enhances operational longevity

Mechanical endurance ensures reliability for repeated electrical tests

Environmental resilience with an IP40 protection class for durability

Optional motor drive enhances operational flexibility

Minimal power loss options ensure energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy