Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$9,453.09

(exc. GST)

$10,398.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,453.09

*price indicative

RS Stock No.:
256-536
Mfr. Part No.:
3VA5320-7EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

200A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Width

138mm

Standards/Approvals

UL, ABS, CE, EAC, RCM, UKCA

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers a robust solution for ensuring electrical protection and operational reliability. Designed to withstand demanding environments, it incorporates advanced protection features, allowing for optimal performance across various applications. With a breaking capacity class of C, it excels in providing dependable overload and short circuit protection.

Effective short circuit protection to enhance operational safety

Optimized for use with UL approved systems

Mechanical endurance ensures long lasting reliability

Advanced thermal magnetic technology for superior fault detection

Wide operating voltage range accommodates diverse applications

Supports centralized control and monitoring for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy