Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-402
- Mfr. Part No.:
- 3VA5340-7EF31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,226.99
(exc. GST)
$10,149.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,226.99 |
*price indicative
- RS Stock No.:
- 257-402
- Mfr. Part No.:
- 3VA5340-7EF31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 138V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 138V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is expertly designed to deliver robust line protection with exceptional breaking capacity. The product boasts a sleek design ideal for modern applications, ensuring reliability in demanding electrical environments. With a comprehensive range of operational currents and extensive mechanical service life, it optimally manages overloads and short circuits while safeguarding your circuits effectively.
Designed for optimal electrical endurance which ensuring long lasting reliability
Built to operate efficiently across varying ambient temperatures
Includes optional motor drive for extended functionality
Meets international protection standards with an IP40 rating
Compact dimensions facilitate easy installation in tight spaces
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
