Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-267
- Mfr. Part No.:
- 3VA5330-7EF31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,226.99
(exc. GST)
$10,149.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,226.99 |
*price indicative
- RS Stock No.:
- 257-267
- Mfr. Part No.:
- 3VA5330-7EF31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Width | 138mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Width 138mm | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal performance and reliability in a comprehensive range of applications. With a robust breaking capacity and innovative design features, this circuit breaker ensures effective protection against overloads and short circuits. Ideal for both commercial and industrial settings, it provides peace of mind with its advanced safety functions.
Designed for effective line protection with a breaking capacity class C
The compact size allows easy installation and space efficiency
Offers high switching capacity to manage demanding electrical loads
Provides adjustable response values for precise current settings
Facilitates straightforward maintenance with accessible connections
Equipped for use in a variety of environments including harsh conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
