RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-730
- Mfr. Part No.:
- 3VA6440-7HL41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$20,303.03
(exc. GST)
$22,333.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,303.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-730
- Mfr. Part No.:
- 3VA6440-7HL41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 248mm | |
| Width | 184mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 248mm | ||
Width 184mm | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Short Circuit Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for robust protection within electrical installations delivering high performance and reliability. Designed to handle demanding application requirements this circuit breaker offers exceptional breaking capacity ensuring safety in critical environments. With an innovative ETU320 release design it accommodates precise overload and short circuit protection settings. Its four pole configuration allows comprehensive line protection while maintaining a compact form factor.
High endurance ratings contribute to long lasting performance
Compact design helps save space within electrical installations
IP40 protection class provides resilience against environmental factors
Easy integration into existing systems with various connection options
Suitable for diverse applications in heating air conditioning and refrigeration
Regulatory approval ensures compliance with industry standards
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400A Fixed
