RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$29,447.82

(exc. GST)

$32,392.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,447.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-660
Mfr. Part No.:
3VA6440-7KP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents cutting edge technology in electrical protection. Designed for the modern industrial landscape it offers robust line protection with a breaking capacity of up to 100 kA at 480 V. This circuit breaker is tailored for a range of applications ensuring reliability in the most demanding environments. With its advanced ETU850 electronic trip unit it delivers precision overload and short circuit protection safeguarding vital equipment while optimizing performance. Enhanced for thermal and short circuit monitoring this product excels in safety and durability making it an indispensable component of any electrical system.

Offers a mechanical service life of up to 20000 operating cycles

Compatible with various environmental conditions which ensuring versatility

Integrates seamlessly with existing systems minimizing downtime

Delivers electric endurance at multiple voltage ratings for flexibility

Supports ground fault monitoring to enhance operational safety

Designed with IP40 protection ideal for challenging industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy