Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-588
- Mfr. Part No.:
- 3VA6560-7HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,830.34
(exc. GST)
$10,813.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,830.34 |
*price indicative
- RS Stock No.:
- 249-588
- Mfr. Part No.:
- 3VA6560-7HL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed specifically for efficient line protection, offers a combination of reliability and high performance to ensure optimal safety in your electrical installations. Equipped with advanced features, it safeguards against overcurrent situations and short circuits, adapting seamlessly to various load requirements. The circuit breaker boasts a robust design for use in diverse environments, showcasing its ability to manage demanding electrical loads with confidence.
Offers comprehensive overload protection with adjustable response settings
Supports high short circuit breaking capacity for enhanced safety
Built to withstand extreme temperatures which ensuring functionality in harsh conditions
Facilitates easy front connection for simplified installation and maintenance
Incorporates advanced technology for precise monitoring of electrical performance
- RS Stock No. 0249604
- Mfr. Part No. 3VA6560-7KL32-0AA0
Each
$13,072.44
- RS Stock No. 0249591
- Mfr. Part No. 3VA6560-7HM32-0AA0
Each
$10,329.91
- RS Stock No. 0250036
- Mfr. Part No. 3VA6560-7KL36-2AA0
Each
$14,985.28
- RS Stock No. 0249605
- Mfr. Part No. 3VA6560-7KQ36-2AA0
Each
$15,422.33












