Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-491
- Mfr. Part No.:
- 3VA6580-7HL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,384.86
(exc. GST)
$14,723.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,384.86 |
*price indicative
- RS Stock No.:
- 249-491
- Mfr. Part No.:
- 3VA6580-7HL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for high performance applications, providing robust protection mechanisms for both electrical and electronic circuits. Engineered with the latest technology, it offers outstanding breaking capacity and is ideal for demanding environments ranging from industrial settings to commercial facilities. The device features an advanced overcurrent release and ensures reliable operation under varying temperature conditions, making it a versatile choice for users seeking safety and dependability.
Designed with advanced thermal and electrical endurance capabilities
Optimal performance at varying temperature ranges
Compact design ensures easy installation and system integration
Compliant with international standards for reliability
Suitable for both industrial and commercial applications
Equipped with a sophisticated overcurrent release for superior safety
