Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-443
- Mfr. Part No.:
- 3VA6580-7HL36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,611.45
(exc. GST)
$16,072.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,611.45 |
*price indicative
- RS Stock No.:
- 249-443
- Mfr. Part No.:
- 3VA6580-7HL36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection and reliability for electrical applications. Engineered for demanding environments, The Siemens Molded Case Circuit Breaker combines a robust design with advanced features, ensuring optimal performance and safety. With a breaking capacity of 100 kA at 480 V and a current rating of 800 A, it is ideal for various industrial applications. The circuit breaker features an ETU320 overcurrent release which offers enhanced overload protection and adjustable settings, allowing for customization to specific operational needs.
Offers high breaking capacity to protect against short circuit faults
Compatible with various conductor sizes for versatile installation
IP40 protection class safeguards against dust and water ingress
Operational within extreme temperature ranges which ensuring durability
Supports sustainable operation with low power loss metrics
Constructed for ease of installation and maintenance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- RS PRO Power Cord, 2m
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
