Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-455
- Mfr. Part No.:
- 3VA6560-6KT46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,399.66
(exc. GST)
$18,039.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,399.66 |
*price indicative
- RS Stock No.:
- 249-455
- Mfr. Part No.:
- 3VA6560-6KT46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in industrial applications. Tailored to meet advanced protection standards this product is particularly suited for demanding environments. Its innovative design provides unparalleled breaking capacity allowing it to effectively manage high fault currents. Equipped with adjustable protection settings it enables users to customize operational parameters to ensure optimal performance. Ideal for energy distribution and management systems this circuit breaker combines safety and intelligence making it a vital component in safeguarding electrical installations.
Offers a breaking capacity of class H which ensuring robust performance under high fault conditions
Adjustable response settings allow for tailored overload and short circuit protection
Utilizes advanced ground fault monitoring technology for enhanced safety
Accommodates various conductor sizes making it flexible for different setups
Provides electrical endurance for operating cycles to guarantee longevity and stability
Incorporates communication functions enabling integration into smart grid applications
- RS Stock No. 0249574
- Mfr. Part No. 3VA6560-6JP42-0AA0
Each
$13,364.06
- RS Stock No. 0249586
- Mfr. Part No. 3VA6560-6KT42-0AA0
Each
$15,650.78
- RS Stock No. 0249582
- Mfr. Part No. 3VA6560-6KL46-0AA0
Each
$15,962.61
- RS Stock No. 0250116
- Mfr. Part No. 3VA6560-6JQ46-2AA0
Each
$19,309.08
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package












