Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-574
- Mfr. Part No.:
- 3VA6560-6JP42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,364.06
(exc. GST)
$14,700.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,364.06 |
*price indicative
- RS Stock No.:
- 249-574
- Mfr. Part No.:
- 3VA6560-6JP42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 280mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Width 280mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional protection and reliability for your electrical systems. The Siemens Molded Case Circuit Breaker is engineered with a robust breaking capacity of 65 kA at 480 V ensuring it can handle significant fault currents with ease. Equipped with the ETU550 overcurrent release it offers various protection functions including short circuit and overload protection making it suitable for diverse applications.
Designed for efficient thermal management to minimize power losses
Supports adjustable response values for tailored protection settings
Suitable for high ambient temperatures accommodating extreme conditions
Manufactured for superior electrical endurance at various voltage ratings
Comes with a front connection for straightforward wiring and maintenance
Offers extensive compatibility with various conductor cross sections
Includes a non retrofittable ground fault monitoring version for simplicity
- RS Stock No. 0249455
- Mfr. Part No. 3VA6560-6KT46-0AA0
Each
$16,399.66
- RS Stock No. 0249586
- Mfr. Part No. 3VA6560-6KT42-0AA0
Each
$15,650.78
- RS Stock No. 0249582
- Mfr. Part No. 3VA6560-6KL46-0AA0
Each
$15,962.61
- RS Stock No. 0250116
- Mfr. Part No. 3VA6560-6JQ46-2AA0
Each
$19,309.08












