Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$17,957.30

(exc. GST)

$19,753.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,957.30

*price indicative

RS Stock No.:
249-587
Mfr. Part No.:
3VA6560-6KT46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a cutting edge solution designed for robust line protection in diverse applications. Engineered with advanced ETU856 technology and LSI characteristics it ensures reliable overload and short circuit protection adeptly handling operational currents of up to 600 A. With an impressive breaking capacity this circuit breaker meets stringent safety standards while providing effective ground fault monitoring. Its sleek design and high performance specifications make it a vital component in systems requiring dependable circuit protection.

Includes advanced ground fault monitoring capabilities for enhanced safety

Designed with high mechanical and electrical endurance which ensuring longevity

Provides easy front access for electrical connections simplifying installation

Crafted to operate effectively within a wide ambient temperature range

Incorporates IP40 protection safeguarding against dust and foreign objects

Supports communication functions integrating seamlessly with monitoring systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy