RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$8,603.27

(exc. GST)

$9,463.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,603.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-284
Mfr. Part No.:
3VA6440-5HM31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

248mm

Depth

110mm

Width

184mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LIG

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional protection for electrical systems ensuring reliability and safety in demanding environments. It features a robust construction and advanced technology that effectively safeguards against overloads and short circuits. Ideal for industrial and commercial applications this product offers advanced monitoring capabilities and a flexible design that accommodates various configurations. With its high breaking capacity the circuit breaker enhances operational efficiency while maintaining compliance with stringent safety standards.

Low power loss increases efficiency and reduces operational costs

Mechanical durability rated for 20000 cycles enhances longevity

IP40 protection class ensures reliable operation in harsh environments

Adjustable response settings allow customization for specific needs

Compact dimensions facilitate easy integration into existing setups

Robust environmental footprint profile supports sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy