RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$7,379.81

(exc. GST)

$8,117.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,379.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-818
Mfr. Part No.:
3VA6440-5HM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Depth

120mm

Height

248mm

Standards/Approvals

UL, CE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSIG

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker redefines reliability and efficiency. Engineered for optimal protection The Siemens Molded Case Circuit Breaker integrates advanced technologies to ensure safety in electrical systems. With an impressive breaking capacity of class M its robust design is tailored to meet the needs of demanding environments. This sophisticated breaker supports overload and short circuit protection making it suitable for various applications including heating and air conditioning systems with an impressive insulation voltage rating of 800 V.

Ensures operational efficiency with minimal power loss in active use

Robust short circuit current breaking and making capacities enhance system resilience

Operates effectively in extreme temperature ranges which ensuring versatility in various environments

Designed to be upgradable and retrofittable providing long term value for users

Equipped with environmental certifications aligning with sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy