RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,238.23

(exc. GST)

$4,662.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,238.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-526
Mfr. Part No.:
3VA6115-5HM31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Width

105mm

Depth

86mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LIG, ETU330

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines reliability and advanced protection technology, making it an essential component for modern electrical systems. Designed for superior performance, it offers a breaking capacity of 35 kA at 480 V, with an innovative ETU330 overcurrent release for precise trip settings. Engineered for operational excellence, it supports a wide current range, ensuring line protection regardless of environmental conditions. The product features an IP40 protection class, making it suitable for a variety of applications while its robust build guarantees durability.

Offers a high breaking capacity suitable for various voltage levels

Designed to operate efficiently even in extreme ambient temperatures

Meets industrial standards for electrical endurance and mechanical service life

Supports upgradable components for enhanced functionality

Compatible with advanced communication protocols for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy