Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA, Cable

Subtotal (1 unit)*

$15,840.65

(exc. GST)

$17,424.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,840.65

*price indicative

RS Stock No.:
249-133
Mfr. Part No.:
3VA6610-6HN36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Height

328mm

Depth

120mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Width

210mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker is designed to provide reliable protection for your electrical systems. Engineered with state-of-the-art technology, it features a compact design suitable for various applications, ensuring optimal safety and functionality.

Electrically tested endurance ensures consistent performance in critical applications

Adjustable response settings provide customisable protection

Lightweight design facilitates easier handling and installation

User friendly front connection arrangement streamlines wiring processes

Compliance with global standards ensures high quality assurance

Related links