Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA

Subtotal (1 unit)*

$20,123.76

(exc. GST)

$22,136.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,123.76

*price indicative

RS Stock No.:
249-132
Mfr. Part No.:
3VA6610-6HM42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Depth

120mm

Width

280mm

Standards/Approvals

VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, CCC, ABS

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker designed to deliver exceptional performance in system protection. It features a robust construction tailored for high-demand environments, ensuring reliable operation even under critical conditions.

Front connection layout facilitates easy installation and maintenance

IP40 protection class safeguards against dust and moisture

Suitable for operation in extreme temperatures enhancing versatility

No need for additional components simplifying the installation process

Related links