Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-134
- Mfr. Part No.:
- 3VA6610-6JQ36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$23,066.17
(exc. GST)
$25,372.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,066.17 |
*price indicative
- RS Stock No.:
- 249-134
- Mfr. Part No.:
- 3VA6610-6JQ36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE, UL | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is designed for superior safety and reliability in demanding electrical environments. This device stands out with its impressive breaking capacity of up to 65 kA at 480 V and comprehensive protection features, including overload, short-circuit, and ground-fault protection.
IP40 protection class for reliability in challenging environments
Designed for easy retrofitting and upgrades to meet evolving needs
Includes detailed monitoring capabilities for improved operational oversight
Demonstrates excellent endurance with high mechanical and electrical life cycles
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
