Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-956
- Mfr. Part No.:
- 3VA6560-6HN36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,517.99
(exc. GST)
$10,469.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,517.99 |
*price indicative
- RS Stock No.:
- 249-956
- Mfr. Part No.:
- 3VA6560-6HN36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker designed to provide reliable line protection and overload protection for high demand applications. With its innovative ETU350 electronic trip unit this circuit breaker offers tailored protection settings for different overload scenarios ensuring optimal operation under various conditions. Built to withstand harsh environments it boasts an impressive insulation voltage of 800 V and can handle significant currents at elevated temperatures. The 3VA6 also meets stringent safety standards making it ideal for use in heating air conditioning and refrigeration systems.
High breaking capacity of 150 kA enhances safety in critical applications
Compact design allows for flexibility in installation space
Incredible mechanical and electrical endurance supports up to 10000 operating cycles
IP40 protection class offers durable resistance against dust and contact
Front connection arrangement simplifies installation and maintenance procedures
