Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA, Cable

Subtotal (1 unit)*

$24,903.60

(exc. GST)

$27,393.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,903.60

*price indicative

RS Stock No.:
249-174
Mfr. Part No.:
3VA6610-6KL46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Height

328mm

Standards/Approvals

RCM, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RMRS, RoHS, UKCA, UL, VDE

Width

280mm

Depth

120mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker offers exceptional performance and protection for electrical systems. Engineered for reliability and robustness, it excels in demanding applications, ensuring safety in various environments. The device features multiple operational capacities and adjustable settings to meet specific needs, making it a versatile choice for industrial and commercial usage.

Compliant with UL and IEC standards ensuring high reliability

Heavy duty construction designed for extended mechanical and electrical endurance

Flexible conductor connection options simplify installation

IP40 protection class offers excellent resistance to dust and moisture

Wide operational temperature range makes it suitable for various environments

Related links