Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 252-244
- Mfr. Part No.:
- 192354 NZMN3-PX250
- Brand:
- Eaton
Subtotal (1 unit)*
$6,093.58
(exc. GST)
$6,702.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,093.58 |
*price indicative
- RS Stock No.:
- 252-244
- Mfr. Part No.:
- 192354 NZMN3-PX250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 PXR25 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 PXR25 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 120.5mm | ||
Depth 275mm | ||
Standards/Approvals IEC/EN 60947 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker that seamlessly integrates advanced energy measurement technology. Specifically designed for industrial applications, this circuit breaker offers robust protection for electrical systems while ensuring optimal performance. With its compact footprint, the NZMN3-PX250 provides a three-pole configuration capable of handling significant amperage, making it ideal for demanding environments. Its electronic release system enhances precision and reliability, safeguarding your equipment against overloads and short-circuits. The inclusion of an integrated USB interface enables effortless configuration and monitoring, setting a new standard in performance and flexibility for modern energy management solutions.
Integrated energy measurement functionality delivers accurate consumption data
Electronic release system ensures enhanced protection against electrical faults
Compact design allows for installation in tight spaces without compromising performance
USB interface facilitates easy configuration and updates via Power Xpert Protection Manager software
Modbus RTU compatibility opens pathways for communication and integration into advanced systems
Robust mechanical lifespan ensures long-term reliability in demanding industrial settings
IP66-rated front side provides exceptional protection against dust and water ingress
Terminals accommodate a variety of conductor sizes, catering to diverse installation needs
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
