Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-344
- Mfr. Part No.:
- 113210 NZMB2-4-A160/100-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$3,293.23
(exc. GST)
$3,622.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,293.23 |
*price indicative
- RS Stock No.:
- 231-344
- Mfr. Part No.:
- 113210 NZMB2-4-A160/100-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker is designed to deliver top-tier protection and reliability for your electrical systems. The NZM series is specially engineered for heavy-duty applications, ensuring robust performance with a four-pole configuration and a rated current of 160 A. Its thermo-magnetic release mechanism provides superior safety against overloads and short circuits, while the compact design allows for versatile installations in both commercial and industrial settings. With compatibility for unearthed supply systems at 440 V, it caters to a diverse range of operational requirements. The product meets stringent compliance standards, including RoHS and IEC/EN 60947, affirming its quality and safety. Equipped with a variety of standard and optional terminals, it offers excellent connectivity options that simplify the integration process.
Thermo-magnetic release enhances safety through effective overload and short-circuit protection
Compact four-pole design facilitates installation in limited spaces
Versatile terminal options provide flexibility for integration with various systems
Rated for unearthed supply systems, making it suitable for diverse installations
Robust construction ensures reliable performance even in challenging conditions
Complies with international safety and environmental standards for peace of mind
Low heat dissipation during operation, contributing to energy efficiency
High mechanical lifespan offers long-term reliability and reduced maintenance costs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
