Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

$2,270.81

(exc. GST)

$2,497.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,270.81

*price indicative

RS Stock No.:
231-335
Mfr. Part No.:
113026 NZMB2-A125-KCU-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Height

149mm

Standards/Approvals

UL File No. E31593, CSA File No. 22086 CSA-C22.2 No. 5-09 CSA Class No. 1432-01, UL489 CE DIVQ IEC60947-2, UL CSA

Width

105mm

Depth

184mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from the Moeller series NZM is designed to meet the demands of both feeder and branch circuits. Combining robust performance with a compact design, it ensures reliable protection for electrical systems. The device is tailored for use in North America, aligning with necessary compliance standards. Its three-pole configuration, along with an amperage rating of 125A and voltage rating of 440V, makes it suitable for various applications. Engineered with advanced thermal-magnetic technology, this circuit breaker is not just efficient; it also boasts an IP20 degree of protection, ensuring safety in operation. Whether you’re a panel builder or an installer, this product offers the reliability you need for demanding environments.

Thermal-magnetic operation enhances protection against overloads

Designed to comply with essential North American certification standards

Compact dimensions allow for versatile mounting options

Equipped with a rocker lever handle for ease of use

Current limiting feature safeguards your electrical infrastructure

Built-in device fixed technique ensures stable installation

Heat dissipation data is available for accurate calculations

No additional auxiliary contacts make it straightforward for basic applications

Three-pole configuration supports diverse circuit requirements

Instantaneous current settings are adjustable to meet varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy