Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

$1,394.74

(exc. GST)

$1,534.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,394.74

*price indicative

RS Stock No.:
231-323
Mfr. Part No.:
112808 NZMH1-S80-SVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Width

90mm

Depth

84.5mm

Height

145mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton innovative circuit breaker offers advanced protection and reliability, designed specifically for demanding applications. Featuring a three-pole design and a robust 80A capacity, it is tailored to meet the needs of modern electrical systems. The circuit breaker guarantees optimal performance by integrating cutting-edge technology to ensure safety and efficiency. With notable adherence to international standards such as IEC/EN 60947, this circuit breaker confidently allows for safe integration into various setups. It is built for versatility, capable of handling ungrounded supply systems up to 690V, making it an excellent choice for industrial environments. Its exceptional rated short-circuit breaking capacity further enhances its reliability, perfectly addressing the rigorous demands of electrical applications while ensuring peace of mind for users.

Equipped with thermomagnetic release for comprehensive protection

Designed to handle significant overcurrent situations effectively

Meets pollution degree 3 standards for enhanced durability

Features a plug-in mounting method, streamlining installation

Provides clear protection against direct contact with its IP20 rating

Offers hill efficiency under challenging climatic conditions

Provides audible feedback through a rocker lever handle for intuitive operation

Maintains consistent operational integrity under high temperatures

Optimised for deployment in sophisticated electrical frameworks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy