Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$3,364.90

(exc. GST)

$3,701.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,364.90

*price indicative

RS Stock No.:
231-304
Mfr. Part No.:
107519 NZMC2-A300
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

300A

Breaking Capacity

3kA

Mount Type

Fixed

Terminal Type

Screw

Height

184mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Depth

149mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker moulded case circuit breaker is engineered for superior performance in a variety of applications. This advanced circuit breaker provides robust protection against overloads and short circuits, designed to ensure reliability in critical supply systems. With a maximum current rating of 300 A and a voltage capacity of up to 690 V, this device meets the demands of modern electrical installations. Its thermomagnetic release system enhances operational safety, allowing for quick response during fault conditions. Combining cutting-edge technology with an enduring build, the NZM series is the ideal solution for environments requiring exceptional electrical performance and compliance with international standards.

Employs a thermomagnetic release for reliable fault clearance

Designed for seamless installation onto DIN rail systems

Constructed to meet stringent electromagnetic compatibility requirements

Displays a degree of protection rated IP40 safeguarding internal components

Supports environmental adaptability with damp heat resistance

Related links