Schneider Electric, ComPact, Compact NSXm Circuit Breaker 4-Pole 100A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 119-469
- Mfr. Part No.:
- C11E44V100L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,719.00
(exc. GST)
$6,290.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,719.00 |
*price indicative
- RS Stock No.:
- 119-469
- Mfr. Part No.:
- C11E44V100L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 16kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Width | 108mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Height | 144mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 16kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Width 108mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Height 144mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 160E Circuit breaker is a reliable and efficient solution for distribution applications. With superior performance and durability, this product ensures safety and protection in electrical systems.
EverLink lugs for secure connections
Neutral position on the left for easy installation
Suitable for isolation according to IEC 60947-2 standards
Adjustable long-time and short-time protection settings for customization
Integrated earth-leakage protection for added safety
Related links
- Schneider Electric C11E Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C11E Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric C12E Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 16 kA
