Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 4-Pole 25A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 119-281
- Mfr. Part No.:
- C11E44V025B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,311.36
(exc. GST)
$5,842.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,311.36 |
*price indicative
- RS Stock No.:
- 119-281
- Mfr. Part No.:
- C11E44V025B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 500V ac | |
| Height | 144mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Width | 108mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 500V ac | ||
Height 144mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947 | ||
Width 108mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 63E is a reliable circuit breaker suitable for distribution applications. With a rated current of 25A and various protection features, this product ensures a high level of safety and performance in electrical systems.
Integrated earth-leakage protection for added safety
Adjustable protection settings for versatile use
Green Premium product ensuring sustainability
Related links
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric C11E Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 25A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 160A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 1-Pole 50A Fixed
