Schneider Electric, ComPact, Compact NSXm Circuit Breaker 4-Pole 50A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 119-470
- Mfr. Part No.:
- C11E44V050B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,311.36
(exc. GST)
$5,842.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,311.36 |
*price indicative
- RS Stock No.:
- 119-470
- Mfr. Part No.:
- C11E44V050B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Breaking Capacity | 16kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 80mm | |
| Width | 108mm | |
| Height | 144mm | |
| Tripping Characteristics | Micrologic 4.1 Trip Unit | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Breaking Capacity 16kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 80mm | ||
Width 108mm | ||
Height 144mm | ||
Tripping Characteristics Micrologic 4.1 Trip Unit | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSXm 63E is a 4 pole circuit breaker with a MicroLogic 4.1 trip unit, designed to provide reliable protection in distribution applications. With a rated current of 50A and a short-circuit breaking capacity of 16kA at 415VAC, this circuit breaker is built for performance and safety in mind.
Neutral position on the left for easy access
Suitability for isolation conforming to IEC 60947-2 standards
Toggle control type for easy operation
Related links
- Schneider Electric C11E Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric C11E Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 16 kA
