Schneider Electric, ComPact, Compact NSXm Circuit Breaker 3-Pole 160A, Breaking Capacity 16 kA, Fixed

Subtotal (1 unit)*

$5,515.18

(exc. GST)

$6,066.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,515.18

*price indicative

RS Stock No.:
119-399
Mfr. Part No.:
C12E34V160B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

ComPact

Series

Compact NSXm

Number of Poles

3

Current Rating

160A

Breaking Capacity

16kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Width

108mm

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60947

Reset Actuator Type

Toggle

COO (Country of Origin):
PL
The Schneider Electric earth leakage circuit breaker, known as ComPacT NSXm 160E, is a reliable and efficient device designed for distribution applications. With a rated current of 160A at 40°C and a mechanical durability of 20000 cycles, this circuit breaker ensures reliable protection against short-circuit breaking capacity.

Integrated earth-leakage protection with adjustable sensitivity for enhanced safety

Supports compression lug/busbar connection terminals for easy installation

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy