Schneider Electric, ComPact NSX, Compact NSXm Circuit Breaker 4-Pole 25A, Breaking Capacity 16 kA, Fixed
- RS Stock No.:
- 119-597
- Mfr. Part No.:
- C11E44V025L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,413.27
(exc. GST)
$5,954.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,413.27 |
*price indicative
- RS Stock No.:
- 119-597
- Mfr. Part No.:
- C11E44V025L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | Compact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 16kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Width | 108mm | |
| Height | 144mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Tripping Characteristics | Micrologic 4.1 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series Compact NSXm | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 16kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Width 108mm | ||
Height 144mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947 | ||
Tripping Characteristics Micrologic 4.1 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- PL
The Schneider Electric compact and efficient ComPacT NSXm 63E circuit breaker is designed for distribution applications. With a rated current of 25A at 40°C and multiple protection functions, this circuit breaker ensures reliable performance and safety. The MicroLogic 4.1 trip unit along with EverLink lugs make it a versatile choice for various installations.
Wide range of rated operational voltages for flexibility
Adjustable long-time and short-time protection pick-up settings for customization
Earth-leakage protection with adjustable sensitivity for added safety
Compact design with horizontal and vertical mounting options for convenience
Related links
- Schneider Electric C11E Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric C11E Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric C11E Circuit Breaker 3-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 25A Fixed
