Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 100 A, 5 to 10 x In, Type C, 415 V ac AC, 15 kA
- RS Stock No.:
- 822-8032
- Mfr. Part No.:
- A9N18414
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$503.50
(exc. GST)
$553.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.50 |
*price indicative
- RS Stock No.:
- 822-8032
- Mfr. Part No.:
- A9N18414
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100 A | |
| Tripping Characteristics | 5 to 10 x In, Type C | |
| Rated AC Voltage | 415 V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 60947-2, EU RoHS, IEC 60068-1, IEC 60529, REACH, EN/IEC 60898-1, EAC | |
| Height | 81mm | |
| Width | 73 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100 A | ||
Tripping Characteristics 5 to 10 x In, Type C | ||
Rated AC Voltage 415 V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 60947-2, EU RoHS, IEC 60068-1, IEC 60529, REACH, EN/IEC 60898-1, EAC | ||
Height 81mm | ||
Width 73 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Acti9 C120H MCBs
Acti9 C120H curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
The presence of the green strip ensures that the contacts are open physically and allows work to be carried out safely on the downstream circuit
Fault tripping and indication by adding auxiliaries
Suitability for isolation in the industrial sector to IEC/EN 60947-2
Insulated terminals IP20
Location for 4 clip-on terminal markers
Related links
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 0.5 A 415 V ac AC 15 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 63 A 415 V ac AC 36 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10 A 415 V ac AC 25 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32 A 415 V ac AC 25 kA Breaking
- Hager HMC Miniature Circuit Breaker 100 A 415 V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 80 A 415 V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125 A 415 V ac AC, 15 kA Breaking Capacity
- Hager NRN NRN Miniature Circuit Breaker 50 A 415 V ac AC, 15 kA Breaking Capacity

