ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$63.81

(exc. GST)

$70.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$63.81-
10 - 49$61.583%
50 +$58.747%

*price indicative

RS Stock No.:
176-734
Mfr. Part No.:
2CCS571001R0105 S401M-B10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Width

18mm

Depth

97mm

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

COO (Country of Origin):
CH

ABB MCB, Single Pole, Type B Tripping Characteristics - S400M Series - S401M-B10


Switch to a safer electrical system with this single-pole MCB from ABB. To prevent damage and injuries, it automatically disconnects circuits when faults occur. You can detect the current contact position in a flash, thanks to the nifty inspection window. This speeds up troubleshooting to reduce productivity deadlocks. Thanks to the unit's modular design, you can mix and match the safety devices your application calls for. Slimline dimensions of 91 (L) x 18 (W) x 97mm (D) help when there's a tight squeeze on a densely-packed distribution board.

Features & Benefits


• Touchproof to help prevent electric shocks

• Integrated input wiring speeds up installation

• 10kA breaking capacity makes it suitable for heavy-duty applications

Applications


• Industrial equipment

• Medical imaging systems

• Automated factory processes

• Commercial and domestic installations

What's the tripping curve of this MCB?


This MCB has a type B tripping curve, which means it trips when it receives 3 to 5 times its 10A current rating.

How do I mount this MCB?


Simply snap this MCB onto a DIN rail for convenient and tool-free mounting. You can fit it in any position without compromising its performance.

Circuit breakers, S400 M-B, 10 kA


SMISSLINE line safety switches with high rated switching capacity

Pluggable in any position

Free selection and display of contacting phases (1-pole versions)

Pole conductor contacting (L1, L2, L3) visible through inspection window

Contact position display visible through inspection window

With integrated input wiring

Double-decker terminals on rear

Touch protection

Standards

EN 60898-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy