ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 72 V dc DC, 15 kA Breaking

This image is representative of the product range

Subtotal (1 unit)*

$58.08

(exc. GST)

$63.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.08

*price indicative

RS Stock No.:
746-8135
Mfr. Part No.:
2CDS271001R0161 S201M-D16
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20

Depth

69mm

Height

88mm

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Reset Actuator Type

Lever

Tripping Mechanism

Electromechanic, Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200M Series MCB, 16A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0161 S201M-D16


This MCB is an efficient circuit protection device tailored for various commercial and industrial applications. It protects electrical circuits from overloads and short circuits, contributing to the safety and dependability of electrical installations. With a rated current of 16A and breaking capacities up to 15kA, it plays a vital role in safeguarding valuable equipment and ensuring operational integrity.

Features & Benefits


• Offers robust short circuit protection for enhanced safety

• Features a thermal electromechanical mechanism for accurate operation

• Type D characteristics are suitable for high inrush Applications

• Quick and effortless installation with a DIN rail mount

• Single-pole configuration provides single-phase protection

• Space-saving compact dimensions suitable for electrical panels

Applications


• Applicable in various commercial electrical systems

• Essential for the protection of industrial machinery

• Suitable for lighting and power distribution circuits

• Ideal for with high starting currents

What type of mounting does this circuit protection device utilise?


It utilises a DIN rail mount for straightforward installation in distribution boards.

Can it be used in settings with high inrush currents?


Yes, it is designed with Type D characteristics, making it appropriate for high inrush applications.

How does it ensure effective circuit protection?


It employs thermal and electromechanical mechanisms to respond quickly to faults.

Is it compatible with standard electrical panels?


Yes, its design complies with most standard electrical panel configurations.

What maintenance is required for optimal performance?


Routine inspections for signs of damage or wear are recommended to ensure functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy