ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 63A, Type D, 253V AC, 72 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-8157
- Mfr. Part No.:
- 2CDS271001R0631 S201M-D63
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$70.20
(exc. GST)
$77.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.20 |
*price indicative
- RS Stock No.:
- 746-8157
- Mfr. Part No.:
- 2CDS271001R0631 S201M-D63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 253V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 253V | ||
Rated DC Voltage 72V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 17.5mm | ||
Height 88mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 63A Current Rating , 1 Pole - 2CDS271001R0631 S201M-D63
This MCB is a VITAL component for commercial and industrial applications, designed to provide effective circuit protection. The ABB MCB, part of the S200M range, features a Compact design with a width of 17.5mm and a standard length and depth of 69mm. With a current rating of 63 A, it offers robust performance alongside essential tripping characteristics that enhance safety measures in electrical systems.
Features & Benefits
• Type D MCB design ensures dependable overload protection
• Thermal tripping mechanism responds accurately to overloads
• DIN Rail mountable for straightforward installation
• Screw Terminal connectivity simplifies wiring processes
• Rated AC voltage of 253 ensures compatibility with various systems
• High breaking capacity at maximum voltage protects against surges
• Thermal tripping mechanism responds accurately to overloads
• DIN Rail mountable for straightforward installation
• Screw Terminal connectivity simplifies wiring processes
• Rated AC voltage of 253 ensures compatibility with various systems
• High breaking capacity at maximum voltage protects against surges
Applications
• Used for circuit protection in commercial electrical systems
• Suitable for industrial machinery and equipment
• Ideal for installations requiring reliable overload protection
• Effective in environments demanding robust thermal tripping
• Suitable for industrial machinery and equipment
• Ideal for installations requiring reliable overload protection
• Effective in environments demanding robust thermal tripping
What is the significance of the thermal tripping mechanism in this device?
The thermal tripping mechanism is Crucial as it detects increases in current and automatically interrupts the circuit to prevent damage, thereby safeguarding both the equipment and users.
How does the Compact design benefit installations?
Its slim width of 17.5mm allows multiple units to be fitted closely on a DIN rail, maximising the use of space within an electrical panel without compromising on performance.
What voltage ratings should be considered when integrating this product into a system?
This device operates efficiently at a rated AC voltage of 253, making it suitable for various electrical configurations and ensuring compatibility with standard voltage supplies.
Can this circuit breaker handle both AC and DC applications?
Yes, it has a rated DC voltage of 72, making it versatile enough to handle both AC and DC circuit needs, enhancing its application range across different environments.
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 63A 253V ac AC 6
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking