ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 40A, Type D, 230V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 746-8150
- Mfr. Part No.:
- 2CDS271001R0401 S201M-D40
- Brand:
- ABB
Subtotal (1 unit)*
$62.77
(exc. GST)
$69.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.77 |
*price indicative
- RS Stock No.:
- 746-8150
- Mfr. Part No.:
- 2CDS271001R0401 S201M-D40
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal, Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 40A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0401 S201M-D40
This miniature circuit breaker (MCB) excels in both commercial and industrial applications. With a current rating of 40A, it provides essential protection against overloads and short circuits, ensuring operational safety at a rated voltage of 230V while effectively managing electrical systems.
Features & Benefits
• Provides short circuit protection to enhance system safety
• Features a thermal electromechanical tripping mechanism for reliability
• Equipped with a breaking capacity of 15kA to manage surges
• Compact design suitable for DIN rail mounting for straightforward installation
• Includes screw terminal contacts for secure electrical connections
• Versatile design for use in a variety of environments
Applications
• Suitable for commercial electrical installations
• Ideal for industrial machinery and equipment
• Effective for circuit protection in automation
• Commonly utilised in distribution boards for consistent performance
• Employed in various electrical systems requiring type D characteristics
What is the requirement for installation in existing electrical panels?
It typically requires a compatible DIN rail for proper mounting.
How does the tripping mechanism enhance safety in operations?
The thermal electromechanical tripping responds quickly to overloads, minimising risks.
Can this be integrated with other devices in a control panel?
Yes, it can be seamlessly integrated with various electrical devices.
What maintenance is required to ensure its functionality?
Regular inspections for wear and secure connections are recommended.
Is it suitable for high-demand industrial devices?
Yes, it supports high demand with its 40A rating and breaking capacity.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity