ABB SN201 Miniature Circuit Breaker, 1P+N-Pole, 6A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 289-1629
- Mfr. Part No.:
- 2CSS255102R0061
- Brand:
- ABB
Subtotal (1 unit)*
$87.93
(exc. GST)
$96.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.93 |
*price indicative
- RS Stock No.:
- 289-1629
- Mfr. Part No.:
- 2CSS255102R0061
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB SN201 Series Miniature Circuit Breaker, 6A Current, 230V ac Rated Voltage - 2CSS255102R0061
This miniature circuit breaker is a Compact protective device designed for low-voltage single-phase installations. It interrupts fault currents to protect wiring and equipment in domestic and light-commercial environments. The unit employs a single pole with a switched NEUTRAL arrangement and mounts on standard DIN rails, providing Basic ingress protection for indoor electrical distribution.
Features and Benefits:
• 10kA breaking capacity provides effective short-circuit interruption
• Type D tripping characteristic allows selective inrush tolerance
• Toggle reset actuator offers quick manual reclosure
• Screw Terminal ensures secure conductor connection
• IP20 protection limits access to live parts indoors
• Type D tripping characteristic allows selective inrush tolerance
• Toggle reset actuator offers quick manual reclosure
• Screw Terminal ensures secure conductor connection
• IP20 protection limits access to live parts indoors
Applications
• Suitable for protecting small domestic circuits
• Ideal for motor load circuits with high inrush
• Used with single-phase distribution boards
• Can be used for lighting and socket ring mains
• Suitable for retrofit DIN-rail installations
• Ideal for motor load circuits with high inrush
• Used with single-phase distribution boards
• Can be used for lighting and socket ring mains
• Suitable for retrofit DIN-rail installations
What pole configuration does it use?
It uses a single pole with a connected NEUTRAL to isolate both live and NEUTRAL conductors.
Which standard governs its performance?
The device conforms to IEC/EN 60898-1 requirements for overcurrent protection in household and similar installations.
How is the unit electrically connected?
Connections are MADE via screw-type terminals designed for secure clamping of conductors.
What environmental protection is provided?
The enclosure offers IP20 protection suitable for indoor electrical panels.
What is the nominal current and voltage rating?
The breaker is rated for 6A continuous current at 230V ac.
Related links
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity